


0077001702 | |
|---|---|
DigiKey Part Number | 903-1315-ND |
Manufacturer | |
Manufacturer Product Number | 0077001702 |
Description | RFI FINGERSTOCK BECU SLOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Beryllium Copper Slot |
Datasheet | Datasheet |
EDA/CAD Models | 0077001702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.320" (8.13mm) | |
Length | 0.356" (9.04mm) | |
Height | 0.110" (2.79mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Slot | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.6.04800 | kr.60.48 |
| 89 | kr.4.89034 | kr.435.24 |
| 178 | kr.4.64848 | kr.827.43 |
| 267 | kr.4.52727 | kr.1,208.78 |
| 534 | kr.4.34955 | kr.2,322.66 |
| 1.068 | kr.4.20328 | kr.4,489.10 |
| 2.581 | kr.4.05389 | kr.10,463.09 |
| 5.073 | kr.3.96206 | kr.20,099.53 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |


