RFI Fingerstock Beryllium Copper Nickel, Tin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Nickel, Tin Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

0077001402

DigiKey Part Number
903-1161-ND
Manufacturer
Manufacturer Product Number
0077001402
Description
RFI FINGERSTOCK BECU NICKEL ADH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
0077001402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Box
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.600" (15.24mm)
Length
23.976" (609.00mm)
Height
0.220" (5.59mm)
Material
Beryllium Copper
Plating
Nickel, Tin
Plating - Thickness
299.99µin (7.62µm)
Attachment Method
Adhesive
Operating Temperature
121°C
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.245.68000kr.245.68
20kr.191.17150kr.3,823.43
40kr.183.85875kr.7,354.35
100kr.176.13720kr.17,613.72
260kr.169.94558kr.44,185.85
Manufacturers Standard Package
Unit Price without VAT:kr.245.68000
Unit Price with VAT:kr.307.10000