
TYS5040680M-10 | |
|---|---|
DigiKey Part Number | 240-TYS5040680M-10TR-ND - Tape & Reel (TR) 240-TYS5040680M-10CT-ND - Cut Tape (CT) 240-TYS5040680M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS5040680M-10 |
Description | FIXED IND 68UH 800MA 400 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 800 mA 400mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 400mOhm Max |
Series | Frequency - Self Resonant 5.7MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 900mA | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.20600 | kr.22.06 |
| 100 | kr.1.81390 | kr.181.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.44121 | kr.2,161.82 |
| 3.000 | kr.1.35898 | kr.4,076.94 |
| 4.500 | kr.1.31311 | kr.5,908.99 |
| 7.500 | kr.1.25758 | kr.9,431.85 |
| 10.500 | kr.1.22232 | kr.12,834.36 |
| 15.000 | kr.1.18605 | kr.17,790.75 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

