3.3 µH Shielded Wirewound Inductor 2.4 A 40mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS40303R3M-10

DigiKey Part Number
240-TYS40303R3M-10TR-ND - Tape & Reel (TR)
240-TYS40303R3M-10CT-ND - Cut Tape (CT)
240-TYS40303R3M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS40303R3M-10
Description
FIXED IND 3.3UH 2.4A 40 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 2.4 A 40mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
40mOhm
Series
Frequency - Self Resonant
38MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
3.3A
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.878
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.2.20000kr.22.00
25kr.2.03400kr.50.85
50kr.1.91720kr.95.86
100kr.1.80750kr.180.75
250kr.1.67200kr.418.00
500kr.1.57638kr.788.19
1.000kr.1.48635kr.1,486.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.40146kr.2,802.92
4.000kr.1.32156kr.5,286.24
6.000kr.1.27697kr.7,661.82
10.000kr.1.22301kr.12,230.10
14.000kr.1.18873kr.16,642.22
20.000kr.1.15349kr.23,069.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500