
TYS40303R3M-10 | |
|---|---|
DigiKey Part Number | 240-TYS40303R3M-10TR-ND - Tape & Reel (TR) 240-TYS40303R3M-10CT-ND - Cut Tape (CT) 240-TYS40303R3M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS40303R3M-10 |
Description | FIXED IND 3.3UH 2.4A 40 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 2.4 A 40mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 40mOhm |
Series | Frequency - Self Resonant 38MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 3.3A | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.20000 | kr.22.00 |
| 25 | kr.2.03400 | kr.50.85 |
| 50 | kr.1.91720 | kr.95.86 |
| 100 | kr.1.80750 | kr.180.75 |
| 250 | kr.1.67200 | kr.418.00 |
| 500 | kr.1.57638 | kr.788.19 |
| 1.000 | kr.1.48635 | kr.1,486.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.40146 | kr.2,802.92 |
| 4.000 | kr.1.32156 | kr.5,286.24 |
| 6.000 | kr.1.27697 | kr.7,661.82 |
| 10.000 | kr.1.22301 | kr.12,230.10 |
| 14.000 | kr.1.18873 | kr.16,642.22 |
| 20.000 | kr.1.15349 | kr.23,069.80 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

