
TYS4030220M-10 | |
|---|---|
DigiKey Part Number | 240-2696-2-ND - Tape & Reel (TR) 240-2696-1-ND - Cut Tape (CT) 240-2696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS4030220M-10 |
Description | FIXED IND 22UH 1A 292.5 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 1 A 292.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 292.5mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-4030S-220M-T | Abracon LLC | 15.713 | 535-ASPI-4030S-220M-TCT-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.17500 | kr.21.75 |
| 100 | kr.1.79040 | kr.179.04 |
| 1.000 | kr.1.47215 | kr.1,472.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.38811 | kr.2,776.22 |
| 4.000 | kr.1.30896 | kr.5,235.84 |
| 6.000 | kr.1.26481 | kr.7,588.86 |
| 10.000 | kr.1.21135 | kr.12,113.50 |
| 14.000 | kr.1.17741 | kr.16,483.74 |
| 20.000 | kr.1.14250 | kr.22,850.00 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

