120 µH Shielded Wirewound Inductor 420 mA 1.755Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS4030121M-10

DigiKey Part Number
240-TYS4030121M-10TR-ND - Tape & Reel (TR)
240-TYS4030121M-10CT-ND - Cut Tape (CT)
240-TYS4030121M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS4030121M-10
Description
FIXED IND 120UH 420MA 1.755 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 µH Shielded Wirewound Inductor 420 mA 1.755Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.755Ohm Max
Series
Frequency - Self Resonant
5.4MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
550mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASPI-4030S-121M-TAbracon LLC2.250535-ASPI-4030S-121M-TCT-NDkr.2.09000Similar
In-Stock: 1.772
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.2.17500kr.21.75
100kr.1.79040kr.179.04
1.000kr.1.47215kr.1,472.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.38811kr.2,776.22
4.000kr.1.30896kr.5,235.84
6.000kr.1.26481kr.7,588.86
10.000kr.1.21135kr.12,113.50
14.000kr.1.17741kr.16,483.74
20.000kr.1.14250kr.22,850.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500