Similar

TYS4020150M-10 | |
|---|---|
DigiKey Part Number | 240-2682-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYS4020150M-10 |
Description | FIXED IND 15UH 770MA 230 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 770 mA 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TYS4020150M-10 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 230mOhm Max |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 1.35A | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404042150 | Würth Elektronik | 975 | 732-5509-1-ND | kr.7.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.21617 | kr.7,297.02 |
| Unit Price without VAT: | kr.1.21617 |
|---|---|
| Unit Price with VAT: | kr.1.52021 |


