Similar

TYS40121R0N-10 | |
|---|---|
DigiKey Part Number | 240-2659-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYS40121R0N-10 |
Description | FIXED IND 1UH 1.65A 50 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 1.65 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TYS40121R0N-10 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 50mOhm Max |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 2.61A | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH44PN1R0NJ0L | Murata Electronics | 0 | 490-11686-1-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.1.17518 | kr.10,576.62 |
| Unit Price without VAT: | kr.1.17518 |
|---|---|
| Unit Price with VAT: | kr.1.46898 |


