
TYS3015150M-10 | |
|---|---|
DigiKey Part Number | 240-2648-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TYS3015150M-10 |
Description | FIXED IND 15UH 650MA 380 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 650 mA 380mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 380mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 660mA | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.98742 | kr.19,748.40 |
| Unit Price without VAT: | kr.0.98742 |
|---|---|
| Unit Price with VAT: | kr.1.23428 |

