1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS252012L2R2M-10

DigiKey Part Number
240-2622-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TYS252012L2R2M-10
Description
FIXED IND 2.2UH 1.15A 199MOHM SM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 1.15 A 199mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TYS252012L2R2M-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.85A
Shielding
Shielded
DC Resistance (DCR)
199mOhm Max
Q @ Freq
-
Frequency - Self Resonant
69MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.30109kr.13,010.90
Unit Price without VAT:kr.1.30109
Unit Price with VAT:kr.1.62636