
RWC5353EJ240-500 | |
---|---|
DigiKey Part Number | 240-2784-ND |
Manufacturer | |
Manufacturer Product Number | RWC5353EJ240-500 |
Description | TX 1 COIL 2 LAYER 24UH 5.5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 2 Layer 24µH Wireless Charging Coil Transmitter 75mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | RWC5353EJ240-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 2 Layer | |
Inductance | 24µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | 90 @ 100kHz | |
Current Rating (Amps) | 5.5A | |
Current - Saturation (Isat) | 10A | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 125°C | |
Size / Dimension | 2.09" L x 2.09" W x 0.26" H (53.0mm x 53.0mm x 6.7mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
640 | kr.45.66880 | kr.29,228.03 |
Unit Price without VAT: | kr.45.66880 |
---|---|
Unit Price with VAT: | kr.57.08600 |