
MULL6060-300 | |
|---|---|
DigiKey Part Number | 240-2801-ND |
Manufacturer | |
Manufacturer Product Number | MULL6060-300 |
Description | RF FERRITE SHEET 2.362"X2.362" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet MULL Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 2.362" (60.00mm) X 2.362" (60.00mm) X 0.004" (0.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | MULL6060-300 Models |
Category | Length 2.362" (60.00mm) |
Manufacturer Laird-Signal Integrity Products | Width 2.362" (60.00mm) |
Series | Thickness - Overall 0.004" (0.09mm) |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Adhesive Non-Conductive, Single Sided |
Type Flexible Ferrite Sheet | Material Rubber, Ferrite Powder, PET Film |
Shape Rectangular | Shelf Life 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.18.94585 | kr.113,675.10 |
| Unit Price without VAT: | kr.18.94585 |
|---|---|
| Unit Price with VAT: | kr.23.68231 |



