
MSLL5040-200 | |
|---|---|
DigiKey Part Number | 240-2793-ND |
Manufacturer | |
Manufacturer Product Number | MSLL5040-200 |
Description | RF FERRITE SHEET 1.969"X1.575" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet MSLL Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 1.575" (40.00mm) X 1.969" (50.00mm) X 0.008" (0.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | MSLL5040-200 Models |
Category | Width 1.575" (40.00mm) |
Manufacturer Laird-Signal Integrity Products | Thickness - Overall 0.008" (0.20mm) |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Adhesive Non-Conductive, Single Sided |
Part Status Active | Material Rubber, Ferrite Powder, PET Film |
Type Flexible Ferrite Sheet | Shelf Life 24 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Length 1.969" (50.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.16.38177 | kr.98,290.62 |
| Unit Price without VAT: | kr.16.38177 |
|---|---|
| Unit Price with VAT: | kr.20.47721 |


