
MI1206L391R-10 | |
|---|---|
DigiKey Part Number | 240-2578-2-ND - Tape & Reel (TR) 240-2578-1-ND - Cut Tape (CT) 240-2578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI1206L391R-10 |
Description | FERRITE BEAD 390 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI1206L391R-10 Models |
Category | Current Rating (Max) 2A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 390 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.38800 | kr.13.88 |
| 25 | kr.1.19960 | kr.29.99 |
| 50 | kr.1.07280 | kr.53.64 |
| 100 | kr.0.95670 | kr.95.67 |
| 250 | kr.0.81584 | kr.203.96 |
| 500 | kr.0.71844 | kr.359.22 |
| 1.000 | kr.0.62817 | kr.628.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.49761 | kr.1,492.83 |
| 6.000 | kr.0.47867 | kr.2,872.02 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |


