90 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 1.5A 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI1206K900R-10

DigiKey Part Number
240-2406-2-ND - Tape & Reel (TR)
240-2406-1-ND - Cut Tape (CT)
240-2406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MI1206K900R-10
Description
FERRITE BEAD 90 OHM 1206 4LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
90 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 1.5A 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
MI1206K900R-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
80mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.043" (1.10mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
90 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259.438
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.38800kr.13.88
25kr.1.19960kr.29.99
50kr.1.07280kr.53.64
100kr.0.95670kr.95.67
250kr.0.81584kr.203.96
500kr.0.71844kr.359.22
1.000kr.0.62817kr.628.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49761kr.1,492.83
6.000kr.0.47867kr.2,872.02
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250