Parametric Equivalent

MI0805L601R-10 | |
|---|---|
DigiKey Part Number | MI0805L601R-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MI0805L601R-10 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLP0805-601 | Ferroxcube | 0 | 1779-MLP0805-601-ND | kr.0.17594 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.58645 | kr.11,729.00 |
| Unit Price without VAT: | kr.0.58645 |
|---|---|
| Unit Price with VAT: | kr.0.73306 |


