
MI0805L301R-10 | |
|---|---|
DigiKey Part Number | 240-2391-2-ND - Tape & Reel (TR) 240-2391-1-ND - Cut Tape (CT) 240-2391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI0805L301R-10 |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 2A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI0805L301R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.48700 | kr.4.87 |
| 25 | kr.0.42480 | kr.10.62 |
| 50 | kr.0.38040 | kr.19.02 |
| 100 | kr.0.34060 | kr.34.06 |
| 250 | kr.0.29324 | kr.73.31 |
| 500 | kr.0.26052 | kr.130.26 |
| 1.000 | kr.0.23017 | kr.230.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17600 | kr.704.00 |
| 8.000 | kr.0.15169 | kr.1,213.52 |
| 12.000 | kr.0.15010 | kr.1,801.20 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |








