240-0603 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI0603J680R-10

DigiKey Part Number
240-2372-2-ND - Tape & Reel (TR)
240-2372-1-ND - Cut Tape (CT)
240-2372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MI0603J680R-10
Description
FERRITE BEAD 68 OHM 0603 1LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
68 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 1A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
MI0603J680R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
68 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.031" (0.80mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134.889
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.55700kr.5.57
25kr.0.48120kr.12.03
50kr.0.43140kr.21.57
100kr.0.38660kr.38.66
250kr.0.33228kr.83.07
500kr.0.29478kr.147.39
1.000kr.0.26029kr.260.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19842kr.793.68
8.000kr.0.17360kr.1,388.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250