


MGV3225122R2M-10 | |
|---|---|
DigiKey Part Number | 240-MGV3225122R2M-10TR-ND - Tape & Reel (TR) 240-MGV3225122R2M-10CT-ND - Cut Tape (CT) 240-MGV3225122R2M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGV3225122R2M-10 |
Description | HIGH CURRENT MOLDED SMT POWER IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.7 A 72mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.19893 | kr.3,596.79 |
| 6.000 | kr.1.13059 | kr.6,783.54 |
| 9.000 | kr.1.09248 | kr.9,832.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.2.58600 | kr.25.86 |
| 100 | kr.2.12610 | kr.212.61 |
| 1.000 | kr.1.74842 | kr.1,748.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.87400 | kr.28.74 |
| 25 | kr.2.60080 | kr.65.02 |
| 50 | kr.2.41020 | kr.120.51 |
| 100 | kr.2.23300 | kr.223.30 |
| 250 | kr.2.01832 | kr.504.58 |
| 500 | kr.1.86944 | kr.934.72 |
| 1.000 | kr.1.73114 | kr.1,731.14 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

