


MGV252012R47M-10 | |
|---|---|
DigiKey Part Number | 240-3073-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV252012R47M-10 |
Description | FIXED IND 470NH 4.6A 25 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 4.6 A 25mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MGV252012R47M-10 Models |
Category | Current - Saturation (Isat) 5.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.89143 | kr.2,674.29 |
| Unit Price without VAT: | kr.0.89143 |
|---|---|
| Unit Price with VAT: | kr.1.11429 |

