


MGV2520124R7M-10 | |
|---|---|
DigiKey Part Number | 240-3078-2-ND - Tape & Reel (TR) 240-3078-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGV2520124R7M-10 |
Description | FIXED IND 4.7UH 1.55A 235 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 1.55 A 235mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MGV2520124R7M-10 Models |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 235mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.50300 | kr.15.03 |
| 100 | kr.1.23760 | kr.123.76 |
| 1.000 | kr.1.01763 | kr.1,017.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.88165 | kr.13,224.75 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

