


MGV252010SR47M-10 | |
|---|---|
DigiKey Part Number | 240-3084-2-ND - Tape & Reel (TR) 240-3084-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGV252010SR47M-10 |
Description | FIXED IND 470NH 5.2A 29 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 5.2 A 29mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MGV252010SR47M-10 Models |
Category | Current - Saturation (Isat) 5.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 29mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.83900 | kr.18.39 |
| 100 | kr.1.51080 | kr.151.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.94969 | kr.14,245.35 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

