


MGV2520101R5M-10 | |
|---|---|
DigiKey Part Number | 240-3070-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV2520101R5M-10 |
Description | FIXED IND 1.5UH 2.5A 91 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 2.5 A 91mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MGV2520101R5M-10 Models |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 91mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.77789 | kr.11,668.35 |
| Unit Price without VAT: | kr.0.77789 |
|---|---|
| Unit Price with VAT: | kr.0.97236 |

