Direct

MGV1207R30M-10 | |
|---|---|
DigiKey Part Number | 240-2862-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV1207R30M-10 |
Description | FIXED IND 300NH 48A 0.8 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 nH Shielded Molded Inductor 48 A 0.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV1207R30M-10 Models |
Category | Current - Saturation (Isat) 72A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP5050FDERR30M01 | Vishay Dale | 226 | 541-IHLP5050FDERR30M01CT-ND | kr.12.62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.82402 | kr.4,412.01 |
| Unit Price without VAT: | kr.8.82402 |
|---|---|
| Unit Price with VAT: | kr.11.03003 |


