Direct
Similar

MGV1205100M-10 | |
|---|---|
DigiKey Part Number | 240-2946-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV1205100M-10 |
Description | FIXED IND 10UH 9A 25.5 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 9 A 25.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV1205100M-10 Models |
Category | Current - Saturation (Isat) 16A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.496" W (13.50mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP1238A-R82M | Bourns Inc. | 0 | SRP1238A-R82MCT-ND | kr.8.94000 | Direct |
| 74435561100 | Würth Elektronik | 2.078 | 732-2167-1-ND | kr.36.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.09440 | kr.4,047.20 |
| Unit Price without VAT: | kr.8.09440 |
|---|---|
| Unit Price with VAT: | kr.10.11800 |



