Direct

MGV0625R68M-10 | |
|---|---|
DigiKey Part Number | 240-2931-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV0625R68M-10 |
Description | FIXED IND 680NH 11A 9.4 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 11 A 9.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV0625R68M-10 Models |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.4mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.264" W (7.30mm x 6.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744373460068 | Würth Elektronik | 1.807 | 732-3367-1-ND | kr.14.27000 | Direct |
| 744311068 | Würth Elektronik | 3.382 | 732-1149-1-ND | kr.24.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.03203 | kr.6,048.05 |
| Unit Price without VAT: | kr.4.03203 |
|---|---|
| Unit Price with VAT: | kr.5.04004 |



