Direct

MGV0625100M-10 | |
|---|---|
DigiKey Part Number | 240-2920-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV0625100M-10 |
Description | FIXED IND 10UH 2.5A 129 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2.5 A 129mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV0625100M-10 Models |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 129mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.264" W (7.30mm x 6.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCIHP0724-100M | Signal Transformer | 0 | SCIHP0724-100M-ND | kr.5.95579 | Direct |
| 74477110 | Würth Elektronik | 19 | 732-1208-1-ND | kr.14.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.3.58660 | kr.21,519.60 |
| Unit Price without VAT: | kr.3.58660 |
|---|---|
| Unit Price with VAT: | kr.4.48325 |



