Direct

MGV06036R8M-10 | |
|---|---|
DigiKey Part Number | 240-2813-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV06036R8M-10 |
Description | FIXED IND 6.8UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV06036R8M-10 Models |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.264" W (7.30mm x 6.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP7028A-6R8M | Bourns Inc. | 11.588 | SRP7028A-6R8MCT-ND | kr.6.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.07996 | kr.12,319.84 |
| Unit Price without VAT: | kr.3.07996 |
|---|---|
| Unit Price with VAT: | kr.3.84995 |


