
MGV06021R5M-10 | |
|---|---|
DigiKey Part Number | 240-2889-2-ND - Tape & Reel (TR) 240-2889-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGV06021R5M-10 |
Description | FIXED IND 1.5UH 4A 34 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 4 A 34mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV06021R5M-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.264" W (7.30mm x 6.70mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.6.07600 | kr.60.76 |
| 100 | kr.4.99620 | kr.499.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.97113 | kr.5,956.69 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

