Parametric Equivalent
Parametric Equivalent

| MGV05124R7M-10 | |
|---|---|
| DigiKey Part Number | 240-3145-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MGV05124R7M-10 | 
| Description | FIXED IND 4.7UH 2.5A 115MOHM SMD | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µH Shielded Molded Inductor 2.5 A 115mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | - | |
| Inductance | 4.7 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 3.2A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 115mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
| Height - Seated (Max) | 0.047" (1.20mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8.000 | kr.4.17040 | kr.33,363.20 | 
| Unit Price without VAT: | kr.4.17040 | 
|---|---|
| Unit Price with VAT: | kr.5.21300 | 
 
 
 
 




