MGV0503R68M-10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 3.382
Unit Price: kr.24.09000
Datasheet
680 nH Shielded Molded Inductor 10.2 A 8.96mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGV0503R68M-10

DigiKey Part Number
240-2886-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGV0503R68M-10
Description
FIXED IND 680NH 10.2A 8.96 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 10.2 A 8.96mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MGV0503R68M-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
13.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
8.96mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.217" L x 0.201" W (5.50mm x 5.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.130" (3.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744311068Würth Elektronik3.382732-1149-1-NDkr.24.09000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.34493kr.8,689.86
Manufacturers Standard Package
Unit Price without VAT:kr.4.34493
Unit Price with VAT:kr.5.43116