Similar

MGV0503R33M-10 | |
|---|---|
DigiKey Part Number | 240-2884-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV0503R33M-10 |
Description | FIXED IND 330NH 13.7A 5.56 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 13.7 A 5.56mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MGV0503R33M-10 Models |
Category | Current - Saturation (Isat) 19A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.56mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.217" L x 0.201" W (5.50mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP7028A-R33M | Bourns Inc. | 1.425 | SRP7028A-R33MCT-ND | kr.6.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.34493 | kr.8,689.86 |
| Unit Price without VAT: | kr.4.34493 |
|---|---|
| Unit Price with VAT: | kr.5.43116 |


