Parametric Equivalent
Parametric Equivalent

MGV0312R47M-10 | |
|---|---|
DigiKey Part Number | 240-3091-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGV0312R47M-10 |
Description | FIXED IND 470NH 5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA5400.471NLT | Pulse Electronics | 0 | 553-PA5400.471NLTTR-ND | kr.3.21124 | Parametric Equivalent |
| PM5400.471NLT | Pulse Electronics | 0 | 553-PM5400.471NLTTR-ND | kr.3.54321 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.32184 | kr.13,287.36 |
| Unit Price without VAT: | kr.3.32184 |
|---|---|
| Unit Price with VAT: | kr.4.15230 |


