
MGV03126R8M-10 | |
|---|---|
DigiKey Part Number | 240-3099-2-ND - Tape & Reel (TR) 240-3099-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MGV03126R8M-10 |
Description | FIXED IND 6.8UH 1.4A 400MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 1.4 A 400mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.84000 | kr.6.84 |
| 10 | kr.5.61800 | kr.56.18 |
| 100 | kr.4.61950 | kr.461.95 |
| 1.000 | kr.3.79976 | kr.3,799.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.37948 | kr.13,517.92 |
| Unit Price without VAT: | kr.6.84000 |
|---|---|
| Unit Price with VAT: | kr.8.55000 |

