
MGV0302R47M-10 | |
|---|---|
DigiKey Part Number | 240-3103-2-ND - Tape & Reel (TR) 240-3103-1-ND - Cut Tape (CT) 240-3103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGV0302R47M-10 |
Description | FIXED IND 470NH 7A 23 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 7 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 23mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.74400 | kr.57.44 |
| 100 | kr.4.72200 | kr.472.20 |
| 1.000 | kr.3.88433 | kr.3,884.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.53964 | kr.10,618.92 |
| 6.000 | kr.3.33850 | kr.20,031.00 |
| 9.000 | kr.3.22633 | kr.29,036.97 |
| 15.000 | kr.3.16921 | kr.47,538.15 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

