
LI1806E101R-10 | |
|---|---|
DigiKey Part Number | 240-2419-2-ND - Tape & Reel (TR) 240-2419-1-ND - Cut Tape (CT) 240-2419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI1806E101R-10 |
Description | FERRITE BEAD 60 OHM 1806 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1806 (4516 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LI1806E101R-10 Models |
Category | Current Rating (Max) 500mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.063" (1.60mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.75000 | kr.17.50 |
| 25 | kr.1.51160 | kr.37.79 |
| 50 | kr.1.35040 | kr.67.52 |
| 100 | kr.1.20140 | kr.120.14 |
| 250 | kr.1.02228 | kr.255.57 |
| 500 | kr.0.89812 | kr.449.06 |
| 1.000 | kr.0.78280 | kr.782.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.67540 | kr.1,350.80 |
| 4.000 | kr.0.62766 | kr.2,510.64 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |



