
LI0603D301R-10 | |
|---|---|
DigiKey Part Number | 240-2365-2-ND - Tape & Reel (TR) 240-2365-1-ND - Cut Tape (CT) 240-2365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI0603D301R-10 |
Description | FERRITE BEAD 300 OHM 0603 4LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.95100 | kr.9.51 |
| 25 | kr.0.82160 | kr.20.54 |
| 50 | kr.0.73680 | kr.36.84 |
| 100 | kr.0.65810 | kr.65.81 |
| 250 | kr.0.56324 | kr.140.81 |
| 500 | kr.0.49794 | kr.248.97 |
| 1.000 | kr.0.43733 | kr.437.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32856 | kr.1,314.24 |
| 8.000 | kr.0.30749 | kr.2,459.92 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |



