
LF1206E152R-10 | |
|---|---|
DigiKey Part Number | 240-2566-2-ND - Tape & Reel (TR) 240-2566-1-ND - Cut Tape (CT) 240-2566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF1206E152R-10 |
Description | FERRITE BEAD 946 OHM 1206 4LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 946 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 946 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.22400 | kr.12.24 |
| 25 | kr.1.06000 | kr.26.50 |
| 50 | kr.0.94980 | kr.47.49 |
| 100 | kr.0.84700 | kr.84.70 |
| 250 | kr.0.72328 | kr.180.82 |
| 500 | kr.0.63780 | kr.318.90 |
| 1.000 | kr.0.55855 | kr.558.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44395 | kr.1,331.85 |
| 6.000 | kr.0.41448 | kr.2,486.88 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |



