
IC0805A223R-10 | |
|---|---|
DigiKey Part Number | IC0805A223R-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IC0805A223R-10 |
Description | FIXED IND 22UH 5MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Multilayer Inductor 5 mA 1.1Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IC0805A223R-10 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.1Ohm Max |
Series | Q @ Freq 30 @ 1MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 16MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.49056 | kr.7,358.40 |
| Unit Price without VAT: | kr.0.49056 |
|---|---|
| Unit Price with VAT: | kr.0.61320 |

