
HR2220P601R-10 | |
|---|---|
DigiKey Part Number | 240-2432-2-ND - Tape & Reel (TR) 240-2432-1-ND - Cut Tape (CT) 240-2432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HR2220P601R-10 |
Description | FERRITE BEAD 600 OHM 2220 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 4A 25mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 25mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2220 (5650 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.136" (3.45mm) |
Number of Lines 1 | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.83000 | kr.18.83 |
| 10 | kr.12.95300 | kr.129.53 |
| 25 | kr.11.03400 | kr.275.85 |
| 50 | kr.9.70660 | kr.485.33 |
| 100 | kr.8.47210 | kr.847.21 |
| 250 | kr.8.11900 | kr.2,029.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.63323 | kr.13,266.46 |
| Unit Price without VAT: | kr.18.83000 |
|---|---|
| Unit Price with VAT: | kr.23.53750 |


