
HI2220Q401R-10 | |
|---|---|
DigiKey Part Number | 240-2545-2-ND - Tape & Reel (TR) 240-2545-1-ND - Cut Tape (CT) 240-2545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI2220Q401R-10 |
Description | FERRITE BEAD 400 OHM 2220 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 4A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI2220Q401R-10 Models |
Category | Current Rating (Max) 4A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2220 (5650 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.136" (3.45mm) |
Number of Lines 1 | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Impedance @ Frequency 400 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 10 | kr.8.08400 | kr.80.84 |
| 25 | kr.6.92080 | kr.173.02 |
| 50 | kr.6.11680 | kr.305.84 |
| 100 | kr.5.37060 | kr.537.06 |
| 250 | kr.4.64644 | kr.1,161.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.79608 | kr.7,592.16 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |


