
HI1206N601R-10 | |
|---|---|
DigiKey Part Number | HI1206N601R-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HI1206N601R-10 |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 3A 60mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 60mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.54762 | kr.8,214.30 |
| Unit Price without VAT: | kr.0.54762 |
|---|---|
| Unit Price with VAT: | kr.0.68453 |

