HFB170070-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFB170070-000

DigiKey Part Number
240-2153-ND
Manufacturer
Manufacturer Product Number
HFB170070-000
Description
FERRITE CORE 97 OHM SOLID 7.01MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 97Ohm @ 300MHz ID 0.276" Dia (7.01mm) OD 0.669" Dia (16.99mm) Length 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
HFB170070-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
97Ohm @ 300MHz
Material
HF
Inner Dimension
0.276" Dia (7.01mm)
Outer Dimension
0.669" Dia (16.99mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.364
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.97000kr.11.97
10kr.8.28200kr.82.82
25kr.7.08360kr.177.09
50kr.6.25800kr.312.90
100kr.5.48990kr.548.99
250kr.4.55784kr.1,139.46
800kr.4.12960kr.3,303.68
Manufacturers Standard Package
Unit Price without VAT:kr.11.97000
Unit Price with VAT:kr.14.96250