
HFB150070-200 | |
---|---|
DigiKey Part Number | 240-2150-ND |
Manufacturer | |
Manufacturer Product Number | HFB150070-200 |
Description | FERRITE 177 OHM HINGED 19.10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 242Ohm @ 300MHz ID 0.275" Dia (6.99mm) OD 0.591" Dia (14.99mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | HFB150070-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 242Ohm @ 300MHz | |
Material | HF | |
Inner Dimension | 0.275" Dia (6.99mm) | |
Outer Dimension | 0.591" Dia (14.99mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.20.54000 | kr.20.54 |
10 | kr.14.11200 | kr.141.12 |
25 | kr.12.00400 | kr.300.10 |
50 | kr.10.54340 | kr.527.17 |
100 | kr.9.18660 | kr.918.66 |
440 | kr.7.76727 | kr.3,417.60 |
Unit Price without VAT: | kr.20.54000 |
---|---|
Unit Price with VAT: | kr.25.67500 |