Solid Free Hanging Ferrite Core 85Ohm @ 300MHz ID 0.250" Dia (6.35mm) OD 0.562" Dia (14.27mm) Length 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFB143064-100

DigiKey Part Number
240-2147-ND
Manufacturer
Manufacturer Product Number
HFB143064-100
Description
FERRITE CORE 85 OHM SOLID 6.35MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 85Ohm @ 300MHz ID 0.250" Dia (6.35mm) OD 0.562" Dia (14.27mm) Length 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
HFB143064-100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
85Ohm @ 300MHz
Manufacturer
Laird-Signal Integrity Products
Material
HF
Series
Inner Dimension
0.250" Dia (6.35mm)
Packaging
Bulk
Outer Dimension
0.562" Dia (14.27mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
0.394" (10.00mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2661540202Fair-Rite Products Corp.17.5271934-1231-NDkr.9.64000Similar
In-Stock: 5.521
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.64000kr.9.64
10kr.6.70100kr.67.01
25kr.5.74640kr.143.66
50kr.5.08600kr.254.30
100kr.4.47480kr.447.48
250kr.3.73324kr.933.31
500kr.3.21678kr.1,608.39
1.056kr.3.04080kr.3,211.08
Manufacturers Standard Package
Unit Price without VAT:kr.9.64000
Unit Price with VAT:kr.12.05000