
CPI1008K1R5R-10 | |
|---|---|
DigiKey Part Number | CPI1008K1R5R-10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPI1008K1R5R-10 |
Description | FIXED IND 1.5UH 1.5A 130 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Multilayer Inductor 1.5 A 130mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CPI1008K1R5R-10 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 130mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.1.33138 | kr.19,970.70 |
| Unit Price without VAT: | kr.1.33138 |
|---|---|
| Unit Price with VAT: | kr.1.66423 |

