2 Line Common Mode Choke Surface Mount 140 Ohms @ 100 MHz 9A DCR 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7060W101R-10

DigiKey Part Number
240-CM7060W101R-10TR-ND - Tape & Reel (TR)
240-CM7060W101R-10CT-ND - Cut Tape (CT)
240-CM7060W101R-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM7060W101R-10
Description
CMC 9A 2LN 140 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 140 Ohms @ 100 MHz 9A DCR 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM7060W101R-10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
9A
Manufacturer
Laird-Signal Integrity Products
DC Resistance (DCR) (Max)
10mOhm
Series
Voltage Rating - DC
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Number of Lines
2
Height (Max)
0.150" (3.80mm)
Impedance @ Frequency
140 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.477
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.31000kr.17.31
10kr.11.92600kr.119.26
25kr.10.16440kr.254.11
50kr.8.94960kr.447.48
100kr.7.82040kr.782.04
250kr.7.35768kr.1,839.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.6.01112kr.9,016.68
Manufacturers Standard Package
Unit Price without VAT:kr.17.31000
Unit Price with VAT:kr.21.63750