
CM4440Z111R-10 | |
---|---|
DigiKey Part Number | 240-CM4440Z111R-10TR-ND - Tape & Reel (TR) 240-CM4440Z111R-10CT-ND - Cut Tape (CT) 240-CM4440Z111R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM4440Z111R-10 |
Description | CMC 20A 3LN 110 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Surface Mount 110 Ohms @ 100 MHz 20mA DCR 1mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Impedance @ Frequency | 110 Ohms @ 100 MHz | |
Current Rating (Max) | 20mA | |
DC Resistance (DCR) (Max) | 1mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.435" L x 0.395" W (11.05mm x 10.03mm) | |
Height (Max) | 0.367" (9.32mm) | |
Package / Case | Vertical, 6 Flat Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.36000 | kr.15.36 |
10 | kr.12.64600 | kr.126.46 |
25 | kr.11.69920 | kr.292.48 |
50 | kr.11.02980 | kr.551.49 |
100 | kr.10.40000 | kr.1,040.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
375 | kr.9.29741 | kr.3,486.53 |
750 | kr.8.76792 | kr.6,575.94 |
1.125 | kr.8.47258 | kr.9,531.65 |
1.875 | kr.8.11500 | kr.15,215.62 |
2.625 | kr.7.95041 | kr.20,869.83 |
Unit Price without VAT: | kr.15.36000 |
---|---|
Unit Price with VAT: | kr.19.20000 |