
CM3421Y600R-10 | |
|---|---|
DigiKey Part Number | 240-2501-2-ND - Tape & Reel (TR) 240-2501-1-ND - Cut Tape (CT) 240-2501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM3421Y600R-10 |
Description | CMC 15A 2LN 60 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 60 Ohms 15A DCR 0.75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM3421Y600R-10 Models |
Category | Current Rating (Max) 15A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 0.75mOhm |
Series | Voltage Rating - DC 140V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.376" L x 0.220" W (9.55mm x 5.60mm) |
Number of Lines 2 | Height (Max) 0.150" (3.80mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Package / Case 3822 (8531 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.76000 | kr.37.60 |
| 25 | kr.3.47920 | kr.86.98 |
| 50 | kr.3.27900 | kr.163.95 |
| 100 | kr.3.09200 | kr.309.20 |
| 250 | kr.2.86036 | kr.715.09 |
| 500 | kr.2.69704 | kr.1,348.52 |
| 1.000 | kr.2.54304 | kr.2,543.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.39804 | kr.4,796.08 |
| 4.000 | kr.2.26148 | kr.9,045.92 |
| 6.000 | kr.2.18532 | kr.13,111.92 |
| 10.000 | kr.2.09311 | kr.20,931.10 |
| 14.000 | kr.2.03457 | kr.28,483.98 |
| 20.000 | kr.2.00106 | kr.40,021.20 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |









